Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC2S100-5PQ208C

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S100-5PQ208C.

IHS

Datasheet99 pages5 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Xilinx XC2S100-5PQ208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.388
Stock
191,397
225,994
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
600
600
Number of Logic Elements/Cells
2700
2700
Number of I/Os
140
140
Number of Gates
100000
100000
RAM Size
5 kB
5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6C-3Q208C
IC FPGA 142 I/O 208QFP XP Field Programmable Gate Array (FPGA) IC 142 73728 6000 208-BFQFP

Descriptions

Descriptions of Xilinx XC2S100-5PQ208C provided by its distributors.

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, PQFP208
IC FPGA 140 I/O 2.375V ~ 2.625V 0°C ~ 85°C 208PQFP
100000 System Gate 2.5 Volt Logic Cell Array

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 2S100-5PQ208C
  • XC2S100-5PQ 208C
  • XC2S100-5PQ-208C
  • XC2S100-5PQ208C.
  • XC2S1005PQ208C