Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC2C512-10FGG324C

YES 324-BBGA 2001 XC2C512 complex programmable logic device 128MHz 23mm 9.2ns 1.7V~1.9V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C512-10FGG324C.

IHS

Datasheet24 pages24 years ago

Factory Futures

DigiKey

CAD Models

Download AMD XC2C512-10FGG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 220.24
Stock
255,332
178,979
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
10 ns
10 ns
Number of Macrocells
512
512
Number of Logic Blocks (LABs)
32
32
Number of I/Os
270
270
Memory Type
-
-
Max Frequency
128 MHz
128 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

YES 324-BBGA 2001 XC2C512 complex programmable logic device 179MHz 23mm 7.5ns 1.7V~1.9V
YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 9.2ns 1.7V~1.9V
YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 9.2ns 1.7V~1.9V
Rochester ElectronicsEPM7512AEFC256-12N
CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 71.9MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorISPLSI 5512VE-100LF256I
Complex Programmable Logic Devices - CPLDs PROGRAM SUPERWIDE HI DENSITY PLD
Lattice SemiconductorM4A3-384/192-10FANC
CPLD ispMACH 4A Family 15K Gates 384 Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC2C512-10FGG324C provided by its distributors.

YES 324-BBGA 2001 XC2C512 complex programmable logic device 128MHz 23mm 9.2ns 1.7V~1.9V
CPLD CoolRunner -II Family 12K Gates 512 Macro Cells 128MHz 0.18um (CMOS) Technology 1.8V 324-Pin F-BGA
Flash PLD, 10ns, 512-Cell, PLA-Type, CMOS, PBGA256

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx