Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC1701PC20I

IC PROM SER I-TEMP 1K 20-PLCC / PROM Serial 1M-bit 5V 20-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC1701PC20I.

IHS

Datasheet13 pages22 years ago

DigiKey

CAD Models

Download Xilinx XC1701PC20I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.015
Stock
75,117
193,372
Authorized Distributors
0
4
Case/Package
LCC
PLCC
Number of Pins
20
20
Density
-
1 Mb
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of Xilinx XC1701PC20I provided by its distributors.

IC PROM SER I-TEMP 1K 20-PLCC / PROM Serial 1M-bit 5V 20-Pin PLCC
XC1701 Tin/Lead (Sn85Pb15) EAR99 Tube ics fpga configuration 8.9662mm 0.00005A 1Mb 5V
Configuration Memory, 1MX1, Serial, CMOS, PQCC20

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC1701-PC20-I
  • XC1701-PC20I