What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XA3S500E-4FTG256Q

FPGA XA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm Technology 1.2V 256-Pin FTBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XA3S500E-4FTG256Q.

IHS

Datasheet37 pages18 years ago

CAD Models

Download Xilinx XA3S500E-4FTG256Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.96
Stock
79,991
219,458
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
1164
1164
Number of Logic Elements/Cells
10476
10476
Number of I/Os
190
190
Number of Gates
500000
500000
RAM Size
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Related Parts

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 500K Gates 10476 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFEC10E-3FN256C
FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3FN256C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3FN256I
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Xilinx XA3S500E-4FTG256Q provided by its distributors.

FPGA XA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm Technology 1.2V 256-Pin FTBGA
XA SPARTAN-3E AUTOMOTIVE FPGA FAMILY DATA SHEET Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA256
Field Programmable Gate Array, 192 CLBs, 50000 Gates, 125MHz, 1728-Cell, PQFP100

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA3S500E4FTG256Q