AMD XC3S500E-4FTG256C

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
$ 117.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S500E-4FTG256C.

IHS

Datasheet227 pages7 years ago

Augswan

Factory Futures

iiiC

DigiKey

CAD Models

Download AMD XC3S500E-4FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.96
$ 131.83
$ 131.83
Stock
162,438
283,275
283,275
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1164
1164
1164
Number of Logic Elements/Cells
10476
10476
10476
Number of I/Os
190
190
190
Number of Gates
500000
500000
500000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA XA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm Technology 1.2V 256-Pin FTBGA
Rochester ElectronicsEP20K200RC208-3
FPGA APEX 20K Family 200K Gates 8320 Cells 200MHz CMOS Technology 2.5V 208-Pin FBGA

Descriptions

Descriptions of AMD XC3S500E-4FTG256C provided by its distributors.

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA256
FPGA - Field Programmable Gate Array XC3S500E-4FTG256C
360Kbit 10476 1164 1.14V 1.26V FBGA-256 17mm*17mm*1.4mm
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S500E-4 FTG256C
  • XC3S500E-4FTG256C.
  • XC3S500E4FTG256C