What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 44CGV

Adjustable Wrench, 12 Wrench, 4 OAL, Alloy Steel Body, Alloy Steel, Chrome Plated
$ 25.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 44CGV.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Hammond1431-8
Metal Plate Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-8
Hammond1415A
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 4X4X2 IN, 1415 SERIES
Hammond1441-10BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 8X4X2IN, 1441SERIES
Bud IndustriesCU-883
Bud Industries CU-883 Utility Cabinet, Steel, 4x4x2 in, CU Utility Series
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series

Descriptions

Descriptions of Xcelite 44CGV provided by its distributors.

Adjustable Wrench, 12 Wrench, 4 OAL, Alloy Steel Body, Alloy Steel, Chrome Plated
XCELITE, WRENCH, ADJUSTABLE,1/2IN.,4IN. LONG, CHROME FINISH, ALLOY STEEL, CARDED
Chrome Adjustable Wrench with Red Cushion Grip Handle, Carded
Spanner, Adjustable, 13Mm; Medida Af - Métrica:-; Medida Af - Imperial:-; Longitud:100Mm; Apertura Máxima De La Mordaza:13Mm |Weller Xcelite 44CGV

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44-CGV
  • 44CGV.