Bud Industries CU-883

Bud Industries CU-883 Utility Cabinet, Steel, 4x4x2 in, CU Utility Series
$ 19.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-883.

element14 APAC

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-62.12%

Related Parts

Hammond1441-6
Steel enclosure, (L x W x H) 102 x 102 x 51 mm, gray (RAL 7046), 1441-6
Hammond1415A
Steel enclosure, (L x W x H) 102 x 51 x 102 mm, gray (RAL 7046), IP32, 1415A
Hammond1411J
Aluminum enclosure, (L x W x H) 102 x 102 x 51 mm, gray (RAL 7046), IP32, 1411J
Bud IndustriesJB-3953-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 6 X 4 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES
Bud IndustriesJB-3951-KO
Bud Industries JB-3951-KO Junction Box, Hinged, Knockouts, 4x4x4 in, JB Series
Bud IndustriesJB-3951
Bud Industries JB-3951 Junction Box, 4x4x4 in, JB Series

Descriptions

Descriptions of Bud Industries CU-883 provided by its distributors.

Bud Industries CU-883 Utility Cabinet, Steel, 4x4x2 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 4 X 4 X 2IN, STEEL UTILITY SERIES
Plasticase Style D Plastic Case PC-11481-LG, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
CU Series 4.00"X 4.00"X 2.00 Utility Cabinet
Small Metal Cabinets 2X4X4 STEEL
UTILITY CABINET STEEL (4 X 4 X 2 IN)
ENCLOSURE, CABINET, STEEL; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 101.6mm; External Width - Metric: 102mm; External Depth - Metric: 51mm; IP Rating: -; Body Color: Natural; NEMA Rating: -; Weight: 0.75lb

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU883