What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 875015019005

WCAP-PHGP Aluminum Polymer Capacitors
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875015019005.

Newark

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-9.75%

CAD Models

Download Wurth Elektronik 875015019005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 0.502
Stock
45,182
212,581
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
-
Surface Mount
Case/Package
-
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
Life (Hours)
-
2000 hours
Ripple Current
5.1 A
1.275 A
Height - Seated (Max)
-
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 875015019005 provided by its distributors.

WCAP-PHGP Aluminum Polymer Capacitors
330¦ÌF 4V ¡À20% 15m¦¸ 2000h@ 105¡ãC 5.1A@ 100 kHz 2917 7.3mm*4.3mm*2mm
CAP ALUM POLY 330UF 20% 4V SMD
Wurth Elektronik 875015019005 聚合物电容
RS APAC
Cap, 330Uf, 4V, Alu Elec, Polymer, 2917; Capacitance:330Μf; Voltage Rating:4V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:Wcap-Phgp Series; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Rohs Compliant: Yes |Würth Elektronik 875015019005

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)