What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 860010672003

WCAP-ATG8 Aluminum Electrolytic Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010672003.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Wurth Elektronik 860010672003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Wurth Elektronik860020772003
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010772003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Wurth Elektronik860020672003
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMG500ELLR33ME11D
Cap Aluminum Lytic 0.33uF 50V 20%( 5 X 11mm) Radial 2mm 4.3mA 2000h 85C Automotive Bulk
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Descriptions

Descriptions of Wurth Elektronik 860010672003 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Electrolytic Capacitor, 330nF, 50VDC, 20%
330nF 50V ¡À20% 2mm 2000h@ 85¡ãC 5.5mA@ 120Hz,9.35mA@ 100kHz 5mm*12.5mm
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 0.33 F, 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010672003
Radial Can WCAP-ATG8 50V 0.33muF ±20% 0.197Dia 5.00mm
CAP ALUM 0.33UF 20% 50V RADIAL
Wurth Elektronik 860010672003 コンデンサ
RS APAC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)