What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744784156A

Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.6Ohm DCR 0402 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744784156A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-7.10%

CAD Models

Download Wurth Elektronik 744784156A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Chip Wirewound 56nH 5% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 56Nh, 1Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S56NJTD25
Inductor RF Multi-Layer 0.056uH 5% 100MHz 9Q-Factor Ceramic 0.2A 1.8Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 744784156A provided by its distributors.

Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.6Ohm DCR 0402 T/R
100MHz 750MHz 200mA 8@100MHz 56nH 1.6¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
FIXED IND 56NH 200MA 1.6 OHM SMD
WE-MK Multilayer Ceramic SMT Inductor
WE-MK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 56nH
Wurth Elektronik 744784156A 线绕表面安装电感器
RS APAC
INDUCTOR, 56NH, 0.2A, 0402, MULTILAYER; Inductance: 56nH; Product Range: WE-MK Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 750MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)