What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744770168

Power Choke Shielded Wirewound 68uH 20% 100KHz Ferrite 2.5A 0.09Ohm DCR Automotive AEC-Q200 T/R
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770168.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.47%

CAD Models

Download Wurth Elektronik 744770168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A T/R
API DelevanSPD127R-683M
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 93.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 2.1A T/R

Descriptions

Descriptions of Wurth Elektronik 744770168 provided by its distributors.

Power Choke Shielded Wirewound 68uH 20% 100KHz Ferrite 2.5A 0.09Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4747
Inductor, Shielded, 68Uh, 2.5A, Smd; Inductance:68Μh; Rms Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.14Ohm Rohs Compliant: Yes |Würth Elektronik 744770168
Inductance uH = 68 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 90 / Rated Current A = 2.5 / Self-Resonant Frequency MHz = 6.4 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1280 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)