What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404024330

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404024330.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.61%

CAD Models

Download Wurth Elektronik 74404024330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 32Q-Factor Ferrite 0.5A 0.959Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 700mA 804mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 0.51A 0.984Ohm DCR 1212 Automotive T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 500mA 1.02Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 0.39A 1.38Ohm DCR 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 74404024330 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Inductor, Semi-Shielded, 33Uh, 20%, 0.44A; Inductance:33Μh; Rms Current (Irms):440Ma; Inductor Construction:Semishielded; Saturation Current (Isat):400Ma; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:2.5Mm Rohs Compliant: Yes |Würth Elektronik 74404024330
Inductance uH = 33 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.53 / Rated Current mA = 440 / Self-Resonant Frequency MHz = 17 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2512 / Series = WE-LQS / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)