What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74279226101

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 8A 0.006Ohm DCR 1812 Automotive T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279226101.

Farnell

Datasheet9 pages4 years ago
Datasheet6 pages13 years ago

Upverter

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.21%

CAD Models

Download Wurth Elektronik 74279226101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Chip Bead 90Ohm 25MHz 10A T/R
TAIYO YUDENFBMJ4516HS720NT
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBK2125HS101-T
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
Wurth Elektronik742792731
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 74279226101 provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 8A 0.006Ohm DCR 1812 Automotive T/R
BEAD, CORE-SOLID, 1812, FERRITE, 100 OHMS, 8000 MA, 25%, WE-MPSB SERIES
100 Ohms @ 100MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm
6mΩ 100Ω@100MHz 1812 Ferrite Beads ROHS
Ferrite Bead, 0.006Ohm, 8A, 1812; Ferrite Bead Case/Package:1812 [4532 Metric]; Impedance:100Ohm; Dc Current Rating:8A; Product Range:We-Mpsb Series; Dc Resistance Max:6Mohm; Impedance Tolerance:± 25%; Product Length:4.5Mm Rohs Compliant: Yes |Würth Elektronik 74279226101
Impedance Ohm = 100 / Frequency MHz = 100 / Current Rating A = 8 / Maximum DC Resistance mOhm = 6 / Package Type = 1812 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)