What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74279220601

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.1A 0.08Ohm DCR 0805 Automotive T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279220601.

Farnell

Datasheet9 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.91%

CAD Models

Download Wurth Elektronik 74279220601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive T/R
Wurth Elektronik74279218
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 600 OHM 1206 1LN
Fair-Rite2512066017Y1
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 1206 T/R / FERRITE BEAD 1206 1LN
Wurth Elektronik742792118
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2.5A 0.07Ohm DCR 1206 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74279220601 provided by its distributors.

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.1A 0.08Ohm DCR 0805 Automotive T/R
BEAD, CORE-SOLID, 0805, FERRITE, 600 OHMS, 2100 MA, 25%, WE-MPSB SERIES
Ferrite Bead, 600 Ohm @ 100MHz, 2.1A, 0.08 Ohm DCR, 0805, SM
Ferrite Bead, 600 Ohm, 25%, 2.1A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:600Ohm; Dc Current Rating:2.1A; Product Range:We-Mpsb Series; Dc Resistance Max:80Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279220601
Impedance Ohm = 600 / Current Rating A = 2.1 / Maximum DC Resistance mOhm = 43 / Package Type = 0805 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)