What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74279218

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 600 OHM 1206 1LN
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279218.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+13.15%

CAD Models

Download Wurth Elektronik 74279218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive T/R
Wurth Elektronik742792118
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2.5A 0.07Ohm DCR 1206 Automotive T/R
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Fair-Rite2508056017Y2
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 74279218 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 600 OHM 1206 1LN
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R
Ferrite Bead, 0.1Ohm, 2A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:600Ohm; Dc Current Rating:2A; Product Range:We-Cbf Series; Dc Resistance Max:100Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 74279218
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating A = 2 / Maximum DC Resistance mOhm = 100 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742-792-18