Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

World Products SA33CA

Diode TVS Single Bi-Dir 33V 500W Automotive 2-Pin DO-41 Bulk
$ 0.122
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for World Products SA33CA.

IHS

Datasheet72 pages16 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.122
$ 0.265
$ 0.265
Stock
0
67,439
67,439
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
9.4 A
9.4 A
9.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-08-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of World Products SA33CA provided by its distributors.

Diode TVS Single Bi-Dir 33V 500W Automotive 2-Pin DO-41 Bulk
Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Manufacturer Aliases

World Products has several brands around the world that distributors may use as alternate names. World Products may also be known as the following names:

  • WORLD PRODUCTS INC
  • WORLD PROD
  • WORLD PRO
  • World Products LLC
  • World Produts Inc
  • NEC / World Products
  • World Produtcs Inc
  • World Products Inc - PPG