Wolfspeed C4D30120D

Rectifier Diode, Schottky, 1 Phase, 2 Element, 21.5A, 1200V V(RRM), Silicon Carbide, TO-247
$ 12.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D30120D.

Upverter

Datasheet6 pages10 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-37.68%

CAD Models

Download Wolfspeed C4D30120D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
onsemiRHRG75120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH30R06CW
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG TO-247, CONFIG COMMON CATHODE
MicrochipAPT30D100BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247
MicrochipAPT30D120BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Wolfspeed C4D30120D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 21.5A, 1200V V(RRM), Silicon Carbide, TO-247
1200 V, 30 A, TO-247-3 package, Industrial qualified, Discrete SiC Schottky Diode
Wolfspeed
DIODE, SCHOTT, 1200V, 2X15A, SIC, TO247; Diode Type:SiC Schottky; Diode Configuration:Dual; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):43A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:130A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:TO-247; No. of Pins:3
SIC SCHOTTKY DIODE, 43A, 1.2kV, TO-247; Product Range:Z-Rec 1200V Series; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:1.2kV; Continuous Forward Current If:88A; Total Capacitive Charge Qc:155nC RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi