Wolfspeed C4D10120A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 14A, 1200V V(RRM), Silicon Carbide, TO-220
$ 4.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D10120A.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-31.63%

CAD Models

Download Wolfspeed C4D10120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1512PI
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
MicrochipAPT15D100KG
Diode Switching 1KV 15A 2-Pin(2+Tab) TO-220 Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Wolfspeed C4D10120A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 14A, 1200V V(RRM), Silicon Carbide, TO-220
1200 V, 10 A, TO-220-2 package, Industrial qualified, Discrete SiC Schottky Diode
Wolfspeed
Rectifier Diode Schottky 1.2KV 33A 2-Pin(2+Tab) TO-220
DIODE, SCHOTTKY, 1200V, 7.5A, SIC,2TO220; Diode Type:SiC Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):14A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:71A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:TO-220; No. of Pins:2; MSL:-

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi