What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FFP08S60SNTU

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

$ 1.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFP08S60SNTU.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Rail
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi FFP08S60SNTU provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching Si 600V 8A 25ns 2-Pin(2+Tab) TO-220 Tube
DIODE, RECTIFIER, 600V, 8A, TO-220; Diode Type:Ultrafast; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:3.4V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:60A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220; No. of Pins:2; MSL:MSL 1 - Unlimited
The FFP08S60SN is a STEALTH™ II diode with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd