onsemi FFP08D60L2

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFP08D60L2.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FFP08D60L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-06-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
MicrochipAPT15D100KG
Diode Switching 1KV 15A 2-Pin(2+Tab) TO-220 Tube
MicrochipAPT15D120KG
Ultrafast Soft Recovery Rectifier Diode 1200V 15A 2-Pin TO-220

Descriptions

Descriptions of onsemi FFP08D60L2 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
FFP08D60L2 Series 600 V 8 A 10 uA Flange Mount DeuxpeedTM Rectifier - TO-220-2
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220
DIODE, RECTIFIER, 600V, 8A, TO220-2; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:3.6V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
The DEUXPEED® is a high-performance diode composed of two 300V dice in series and silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as boost diode in continuous mode power factor correctors and hard switching conditions and internal ceramic insulated package allows flexible heatsinking on common or separate heatsink.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd