MACOM C3M0060065K

Silicon Carbide Power 650V MOSFET C3M™ Planar MOSFET Technology N-Channel Enhancement Mode
$ 4.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MACOM C3M0060065K.

IHS

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+118%

CAD Models

Download MACOM C3M0060065K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.488
$ 5.35
Stock
50,016
80,889
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
700 V
Continuous Drain Current (ID)
37 A
39 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
19 V
23 V
Power Dissipation
150 W
143 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of MACOM C3M0060065K provided by its distributors.

Silicon Carbide Power 650V MOSFET C3M™ Planar MOSFET Technology N-Channel Enhancement Mode
Wolfspeed
SICFET N-CH 650V 37A TO247-4L / N-Channel 650 V 37A (Tc) 150W (Tc) Through Hole TO-247-4L
Trans MOSFET N-CH SiC 650V 37A 4-Pin(4+Tab) TO-247 Tube
Discrete SiC MOSFET, 650 V, 60 mΩ, 37 A, TO-247-4, RoHS
Wolfspeed SCT
150W 650V 1 60mΩ 37A 650V N-Ch Enhancement Mode TO-247-4
Power Field-Effect Transistor, 37A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247

Manufacturer Aliases

MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names:

  • MACOM Technology Solutions
  • M/A COMM
  • TYCO M/A-COM
  • MACOM Technology Solutions Inc
  • PICO MACOM
  • M/A COM INC
  • MNDSPEED
  • M/A-COMO
  • M/A-COM TECH SOLUTIONS
  • Metelics (MACOM Technology Solutions)
  • MACOM TECHNOLOGY
  • TE/MACOM
  • Omni Spectra / M/A-Com
  • M/A-COM LTD
  • M/A-COM Technology Soluti
  • M/A-Com (Tyco - M/A-Com)
  • MINDSPEED
  • MACOM / SPECTRA
  • MACOM/MINDSPEED
  • M/A COM INTEGRATED
  • MACOM (Metelics)
  • MindspeedTechnologies
  • MACOM Datasheet
  • COBHAM PLC
  • MICROMETRICS INC
  • MA-COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3M0060065K | 650V SILICON CARBIDE MOSFETS