Microchip MSC060SMA070B4

700V 39A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-4
$ 5.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC060SMA070B4.

Microchip

Datasheet15 pages2 years ago
Datasheet9 pages7 years ago
Datasheet15 pages2 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-23.65%

CAD Models

Download Microchip MSC060SMA070B4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.511
$ 4.488
Stock
70,965
46,616
Authorized Distributors
6
5
Mount
-
-
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
700 V
650 V
Continuous Drain Current (ID)
39 A
37 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
23 V
19 V
Power Dissipation
143 W
150 W
Input Capacitance
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip MSC060SMA070B4 provided by its distributors.

700V 39A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-4
Trans MOSFET N-CH SiC 700V 39A 4-Pin(4+Tab) TO-247 Tube
Microchip N-Ch MOSFET Vds=700V 28A TO-247-4 TH 4-Pin
MOSFET SIC 700 V 60 mOhm TO-247-4
IC MCU 16BIT 96KB FLASH 64LFQFP
TRANS SJT N-CH 700V 39A TO247-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.