Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winchester Interconnect 300668SEZ

Connector EZ-RJ45 Modular Plug Category 6 For Twisted Pair Cable Shielded
$ 10.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect 300668SEZ.

element14 APAC

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+189%

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN GOLD PLATE SMT/GLOW WIRE KINKED LEADS
TE Connectivity100616-1
TE Connectivity 100616-1 Ethernet Connector 8POS Vert Thru Hole Shrouded Female
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity5-104362-7
Header; 8; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass

Descriptions

Descriptions of Winchester Interconnect 300668SEZ provided by its distributors.

CONNECTOR EZ-RJ45 MODULAR PLUG CATEGORY 6 FOR TWISTED PAIR CABLE SHIELDED
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Male 8 Position 8 Contact CAT 6 RJ45 Shielded Modular Plug
MODULAR CONN, RJ45 PLUG, 1X1 (PORT);
CAT6 RJ45 SHIELDED MODULAR PLUG,8 POSITI; CAT6 RJ45 SHIELDED MODULAR PLUG,8 POSITION, 1 PORT; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Cable Mount

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER