Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W631GG6MB-12

128MB 64Mx16 1.425V 190mA 1.575V 800MHz Parallel 16bit VFBGA-96 SMD mount 13mm*7.5mm*600μm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W631GG6MB-12.

IHS

Datasheet161 pages6 years ago

Augswan

Alternate Parts

Price @ 1000
$ 4.24
Stock
457,407
261,219
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2017-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-15
LTD Date2022-01-17

Descriptions

Descriptions of Winbond W631GG6MB-12 provided by its distributors.

128MB 64Mx16 1.425V 190mA 1.575V 800MHz Parallel 16bit VFBGA-96 SMD mount 13mm*7.5mm*600μm
R-PBGA-B96 Surface Mount Tray 64MX16 ic memory 800MHz 20ns 7.5mm 1073741824bit
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V Automotive 96-Pin VFBGA
DDR3 DRAM, 64MX16, CMOS, PBGA96
IC DRAM 1GBIT PARALLEL 96VFBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W631GG6MB12