Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKY22W34707C00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKY22W34707C00KSSD.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-48.68%

Alternate Parts

Price @ 1000
$ 1.762
$ 2.032
Stock
1,575
1,152
Authorized Distributors
1
2
Capacitance
470 nF
470 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA MKY22W34707C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial film capacitor 1.634Lx0.512W 41.50mmx13.00mm ±10% 0.47muF 300V
470nF ±10% polypropylene,Metallization 37.5mm 300V Through hole mounting 41.5mm*13mm*24mm
CAP FILM 0.47UF 10% 300VAC RAD
MKPY2 0.47UF 300V 37.5MM 10% B

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA