What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKS4J022202D00KSSD

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4J022202D00KSSD.

IHS

Datasheet13 pages4 years ago

SOS electronic

Inventory History

3 month trend:
-48.33%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQE6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
PanasonicECQ-E6223KFB
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E6223KF9
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105C T/R
Yageo GroupR60PF2220AA6AK
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120
Metallized Polyester Capacitors (MKT), 0.022uF, 630V DC, 5.7mm(W) x 8.6mm(H) x 9mm(L)

Descriptions

Descriptions of WIMA MKS4J022202D00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor 3x8,5x10 P7,5mm MKS 4 0,022uF 630V 10%
Cap Film 0.022uF 630V PET 10%( 10.3 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 125C Automotive Bulk
Radial film capacitor 10% 22nF 400V
MKT Capacitor 22nF 630V 10% P7,5
CAP FILM 0.022UF 10% 630VDC RAD
MKS 4 0.022 F 10% 630 VDC 4.5x9.5x10.3 RM7.5 bulk - standard
22nF ¡À10% , 7.5mm 630V 400V 10.3mm*4.5mm*9.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA