Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2C032201B00KO00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C032201B00KO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
-23.60%

CAD Models

Download WIMA MKS2C032201B00KO00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.211
Stock
10,738
47,753
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Dielectric
-
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2C032201B00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor 220nF ±10% PET 5mm Pitch 63V 40V TH 7.2mm × 7.5mm H
Cap Film 0.22uF 63V PET 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Tape and Roll
MKT Capacitor 220nF 63V 10% P5 Taped
CAP FILM 0.22UF 10% 63VDC RADIAL
MKS 2 0.22 F 63 VDC 3x7.5x7.2 PCM 5

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA