WIMA MKS2C022201A00JSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C022201A00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+116%

CAD Models

Download WIMA MKS2C022201A00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.243
Stock
48,432
6,496
Authorized Distributors
6
1
Capacitance
22 nF
22 nF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Cap Film 0.022uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-V1H223JL3
Cap Film 0.022uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
PanasonicECQV1H223JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2912
Cap Film 0.022uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2223JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.022uF,5%,Blk ST
Yageo GroupR82EC2220AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2C022201A00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor 22nF ±5% Polyester 5mm Pitch 63V 40V TH 7.2mm × 2.5mm × 6.5mm
Cap Film 0.022uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
MKS2 Series 63 V 0.022 uF LS=5 mm ±5% LS=5 mm Metallized PET Film Capacitor
CAP, 0.022µF, 63V, 5%, PET; Capacitance: 22000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MKS2 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA