Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKP1O132206B00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1O132206B00KSSD.

IHS

Datasheet17 pages3 years ago

TME

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-56.60%

CAD Models

Download WIMA MKP1O132206B00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 0.859
Stock
9,130
1,554
Authorized Distributors
6
2
Capacitance
220 nF
220 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-UAAF224K
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±10% 0.689Lx0.295W 17.50mmx7.50mm
PanasonicECW-FD2W224KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KI322050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR463I322050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 220nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of WIMA MKP1O132206B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1000V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk
Radial FILM CAPACITOR film capacitor 600V 0.22muF ±10% 1.240Lx0.433W 31.50mmx11.00mm
Cap, 0.22Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O132206B00KSSD
220nF ±10% polypropylene 27.5mm 1KV 600V Through hole mounting 31.5mm*11mm*21mm
MKP10 Series 1000 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA