What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP1J021003C00KSSD

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1J021003C00KSSD.

IHS

Datasheet17 pages3 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.25%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.296
$ 0.296
Stock
25,179
90,210
90,210
Authorized Distributors
6
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KI21005001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KF210050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR463I21005001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1J021003C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Bulk
MKP10 Series 630 V 0.01 uF ±10 % Radial Metallized Polypropylene Capacitor
FILM CAPACITOR Radial film capacitor 10% 10nF 400V

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA