What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP1G021503C00JSSD

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G021503C00JSSD.

IHS

Datasheet17 pages3 years ago

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.301
Stock
9,686
1,254
Authorized Distributors
2
2
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA MKP1G021503C00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 400V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
MKP 10 0.015 F 5% 400 VDC 4x9x13 RM10 bulk - standard
15nF ¡À5% 10mm 400V 250V 13mm*4mm*9mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA