What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PHE450KA5150JR05

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.301
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450KA5150JR05.

IHS

Datasheet25 pages2 years ago

Farnell

Inventory History

3 month trend:
+20.49%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.273
Stock
1,254
9,686
Authorized Distributors
2
2
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-09-17
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupPHE426KK5150JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 3916
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupF426AG153J630C
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-HA3C153J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupPHE450RB5150JR06
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450KA5150JR05 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 5% 15nF 250V
0.015 uF, 400 VDC (85C), 296 VDC (105C), -55/+105°C
PHE450KA5150JR05, YAGEO / KEMET ELECTRONICS
15nF ¡À5% 10mm 400V 250V 13mm*9mm
CAP, 0.015UF, 400V, FILM, RADIAL; Capacitance: 0.015µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacito

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.