What’s new: Find the right parts faster with our redesigned experience

Learn more

Wieland 80.020.4100.0

Flare Solid State Relay, 24VDC in, 48VDC 0.5A Out
$ 42.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 80.020.4100.0.

IHS

Datasheet2 pages13 years ago

Master Electronics

Newark

element14

Inventory History

3 month trend:
-13.81%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
PanasonicAQY272
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount

Descriptions

Descriptions of Wieland 80.020.4100.0 provided by its distributors.

FLARE SOLID STATE RELAY, 24VDC IN, 48VDC 0.5A OUT
Wieland , flare, DIN , 0.5 A, 53 V
Ssr, Din Rail Mount, 53Vdc, 53Vdc, 2A; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:53Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:4.4Vdc; Output Current:0.5A Rohs Compliant: Yes |Wieland Electric 80.020.4100.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80.020.4100.0.