What’s new: Find the right parts faster with our redesigned experience

Learn more

Welwyn PCF0603R-30KBT1

Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-30KBT1.

IHS

Datasheet6 pages2 years ago

CAD Models

Download Welwyn PCF0603R-30KBT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.14
Stock
0
19,828
Authorized Distributors
2
3
Resistance
30 kΩ
30 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3ARB303V
Res Thin Film 0603 30K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB303V
Res Metal Film 0603 30K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3APB303V
Res Thin Film 0603 30K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP8-1676481-6
Res Thin Film 0603 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP8-1676481-6
Res Thin Film 0603 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Welwyn PCF0603R-30KBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 30K OHM 0.1% 1/16W 0603

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT