What’s new: Find the right parts faster with our redesigned experience

Learn more

Welwyn LRMAP2512-R001FT4

LRMA Series 2512 0.001 Ohm 3 W ±1% ±50 ppm/°C Surface Mount Metal Alloy Resistor
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LRMAP2512-R001FT4.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+20.93%

CAD Models

Download Welwyn LRMAP2512-R001FT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-MS4SF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
PA Series 2512 0.001 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Welwyn LRMAP2512-R001FT4 provided by its distributors.

LRMA Series 2512 0.001 Ohm 3 W ±1% ±50 ppm/°C Surface Mount Metal Alloy Resistor
Fixed Resistor, 3W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 3W 1 mOhm 1% Metal Strip resistor
METAL STRIP RESISTOR, 0.001OHM, 1%, 2512, FULL REEL; Resistance:0.001ohm; Product Range:LRMA Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRMAP2512-R001FT4.
  • LRMAP2512R001FT4
  • LRMAP2512R001FT4.