Welwyn LRMAM2512-R02FT4

LRMA Series 2512 0.02 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Foil Resistor
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LRMAM2512-R02FT4.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+166%

CAD Models

Download Welwyn LRMAM2512-R02FT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2512FKM070R02L
Fixed Resistor, Metal Film, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Chip Resistor, 22mΩ ±1%, 1W, ±75ppm/°C, 2512, SMD, 6.35mm × 3.18mm × 890μm
Res Metal Film 2512 0.018 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity2176057-8
Res High Power Current Sense Thick Film 2512 0.02 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Welwyn LRMAM2512-R02FT4 provided by its distributors.

LRMA Series 2512 0.02 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Foil Resistor
WELWYN LRMAM2512-R02FT4 SMD Current Sense Resistor, 0.02 ohm, 2512 [6432 Metric], 2 W,1%, LRMA Series
Res Metal Alloy 2512 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, 1W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Chip Resistor 20mΩ ±1% 1W ±75ppm/°C 2512 SMD
METAL STRIP RESISTOR, 0.02OHM, 1%, 2512, FULL REEL; Product Range:LRMA Series; Resistance:0.02ohm; Power Rating:2W; Resistance Tolerance: 1%; Resistor Case Style:2512 [6432 Metric]; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
RESISTOR, METAL ALLOY CHIP, R02; Resistance:0.02ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Metal Alloy; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRMAM2512R02FT4