What’s new: Find the right parts faster with our redesigned experience

Learn more

Welwyn ASC2010-33KFT4

Res Thick Film 2010 33K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ASC2010-33KFT4.

IHS

Datasheet2 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
160,162
34,095
34,095
Authorized Distributors
4
4
4
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupRC2010FK-0733KL
Res Thick Film 2010 33K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 33.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 30100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-U12F3602U
Res Thick Film 1812 36K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2010FK-0733K2L
Res Thick Film 2010 33.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF3162U
Res Thick Film 2010 31.6K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Welwyn ASC2010-33KFT4 provided by its distributors.

Res Thick Film 2010 33K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
33K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*550¦Ìm
电阻, 33K, 1%, 0.75W, 2010, 厚膜;
RES, 33K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 33kohm; Product Range: ASC Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolera

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT