What’s new: Find the right parts faster with our redesigned experience

Learn more

Welwyn ASC1206-3M3FT5

Surface Mount Chip Resistor, Thick Film, Asc Series, 3.3 Mohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ASC1206-3M3FT5.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.014
$ 0.014
Stock
148,404
105,711
105,711
Authorized Distributors
3
6
6
Resistance
3.3 MΩ
3.3 MΩ
3.3 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 3.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3.6M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3.01M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRV1206FR-073ML
Res Thick Film 1206 3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-073M3L
Res Thick Film 1206 3.3M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Welwyn ASC1206-3M3FT5 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Asc Series, 3.3 Mohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
3.3M¦¸ ¡À1% 250mW ¡À200ppm/¡æ 1206 3.1mm*1.55mm*550¦Ìm
RES, 3M3, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.3Mohm; Product Range: ASC Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toler

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT