Weller XT E

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 35 x 5.9 mm, XT E
$ 12.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT E.

Farnell

Datasheet1 page14 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.46%

Related Parts

WellerXT M
TIP, CHISEL, , 3.2X1.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Chisel; F
WellerPTL8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 0
WellerXT AL
TIP, CHISEL, 1.6X1.0MM, PK10; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chise

Descriptions

Descriptions of Weller XT E provided by its distributors.

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 35 x 5.9 mm, XT E
Weller XTE Soldering Tip, Chisel, 5.9mm x 1.2mm x 34.5mm, XT Series
Soldering Irons Weller Xte 5.9Mm X 1.2Mm For Wp120
Soldering Tip,Chisel ,14/64in.
TIP, CHISEL, PB-FREE, 5.9X1.2MM; Tip / Nozzle Width:5.9mm; Tip / Nozzle Style:Chisel; For Use With:WM120 Soldering Pencil; SVHC:No SVHC (15-Dec-2010); External Width:5.9mm; Height:1.2mm; Length:34.5mm; Operating Temperature Max:450°C; Tip Length:34.5mm; Tip Size:5.9mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT E.
  • XTE