Weller XT A

TIP, CHISEL, 1.6X0.7MM, PK10; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chise
$ 16.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT A.

Farnell

Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.46%

Related Parts

WellerPTC8
Soldering Iron Tip, Chisel, 3.2 Mm Rohs Compliant: Na |Weller (Apex Tool Group) PT-C8..
WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
WellerPTA8
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 425 °C, PT A8
WellerPTD8
Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 187

Descriptions

Descriptions of Weller XT A provided by its distributors.

TIP, CHISEL, 1.6X0.7MM, PK10; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chise
TIP, CHISEL, 1.6X0.7MM, PK10; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chisel; For Use With: WP 120; Product Range: -; SVHC: No SVHC (17-Dec-2015); Height: 0.7mm
TIP, CHISEL, PB-FREE, 1.6X0.7MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chisel; For Use With:WM120 Soldering Pencil; SVHC:No SVHC (15-Dec-2010); External Width:1.6mm; Height:0.7mm; Length:36mm; Operating Temperature Max:450°C; Tip Length:36mm; Tip Size:1.6mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT A.
  • XTA