Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PTA8

Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 425 °C, PT A8
$ 6.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTA8.

JRH Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.14%

Related Parts

WellerPTD8
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.8 x 33 x 4.6 mm, 425 °C, PT D8
WellerPTC8
Weller PTC8 Soldering Tip, Phillips Blade Screwdriver, 0.125" x 0.62" x 800, PT Series
WellerPTA7
Weller PT Series Screwdriver Solder Tip for TC201 Iron 700F 062 x

Descriptions

Descriptions of Weller PTA8 provided by its distributors.

Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 425 °C, PT A8
Tip, Soldering Iron, Screwdriver, 1.57Mm; Anchura De Punta/Boquilla:1.57Mm; Tipo De Punta/Boquilla:Destornillador; Para Usar Con:Weller Tc201 Series Soldering Iron; Longitud De La Punta/Boquilla:15.75Mm |Weller PTA8
Tip Width mm = 1.6 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Tip Series = PT / Soldering Temperature Max. °C = 425 / Tip Length mm = 33 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT A8
  • PT-A8
  • PTA-8
  • PTA8.