What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WXD 2

DUAL PORT DIGITAL POWER UNIT, 240W, 120V, BLUE / BLACK; Accessory Type: High Powe
$ 1,180.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXD 2.

Farnell

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+18.46%

Related Parts

WellerWXD 2020
Soldering and Desoldering Kit 255W 550°C 230V
WellerWX 1011
Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil
WellerWX1012
Weller WX1012 200W High Power Digital Soldering Station with WXP65 Soldering Pencil
WellerWX 1010
Weller WX1010 200W High Power Digital Soldering Station with WXP120 Soldering Pencil
WellerWHP 200
Heating and Soldering Tools Accessories, Digital Preheating Plate, 200 W, 120 V

Descriptions

Descriptions of Weller WXD 2 provided by its distributors.

DUAL PORT DIGITAL POWER UNIT, 240W, 120V, BLUE / BLACK; Accessory Type:High Powe
ESD-Safe WX Series Digital Dual Channel Desoldering Station Power Unit, 120V
Input Voltage Max. V = 230 / Warranty = 2 Years / Width mm = 154 / Length mm = 174 / Output Power W = 255 / Height mm = 135 / Display Type = Backlit LCD / Soldering Temperature Max. °C = 550 / Soldering Temperature Min. °C = 50

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXD 2.
  • WXD2