What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WR3000M

WR Digital Rework System, 3 Function with DXV80, WP80 and HAP200
$ 2,503
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WR3000M.

RS (Formerly Allied Electronics)

Datasheet13 pages18 years ago

Newark

element14 APAC

Master Electronics

Related Parts

Apex Tool GroupWR3M
WR Digital Self-Contained 3 Function Rework Station, Control Unit Only
Apex Tool GroupWR2000X
REWORK STATION, 300W, 120V; Supply Voltage V AC:120V; Heat Temperature Range:+15
WellerWR2000
Weller WR2000 Digital Self-Contained 2 Channel Rework Station w/HAP 1 Hot Air Pencil
WellerWR2000VX
Digital Self-Contained Dual Channel Rework Station with DXV80 Desoldering Pencil

Descriptions

Descriptions of Weller WR3000M provided by its distributors.

WR Digital Rework System, 3 Function with DXV80, WP80 and HAP200
Digital Rework Desoldering System Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +850°F Output Power: 400W Air Flow Pump Type: Rotary Vane
REWORK STATION SET; Supply Voltage V AC:240V; Heat Temperature Max:550°C; Output Power:400W; Kit Contents:WR3M Power Supply, WP80, WDH10T, LTB

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR 3000M
  • WR3000M.