What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WR2000

Weller WR2000 Digital Self-Contained 2 Channel Rework Station w/HAP 1 Hot Air Pencil
$ 2,094.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WR2000.

Newark

Datasheet1 page9 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Related Parts

Apex Tool GroupWR2000X
REWORK STATION, 300W, 120V; Supply Voltage V AC:120V; Heat Temperature Range:+15
WellerWR2000VX
Digital Self-Contained Dual Channel Rework Station with DXV80 Desoldering Pencil
WellerWXD 2010
Weller WXD2010 240W High Power Digital Soldering/Desoldering Station with WXDP120 Soldering/Desoldering Pencil
WellerWXD 2020
Soldering and Desoldering Kit 255W 550°C 230V

Descriptions

Descriptions of Weller WR2000 provided by its distributors.

Weller WR2000 Digital Self-Contained 2 Channel Rework Station w/HAP 1 Hot Air Pencil
REWORK STATION, 300W, 120V Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +999°F Output Power: 300W Features: Rotary Vane Pump, 1 l/min to 15 l/min Air Flow Volume
REWORK STATION, 300W, 120V; Supply Voltage VAC:120V; Heat Temperature Max:850°C; Output Power:300W; Kit Contents:WR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle; Product Range:-; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN