What’s new: Find the right parts faster with our redesigned experience

Learn more

Apex Tool Group WR3M

WR Digital Self-Contained 3 Function Rework Station, Control Unit Only
$ 2,165.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Tool Group WR3M.

Newark

Datasheet13 pages18 years ago
Datasheet2 pages10 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

WellerWR3000M
WR Digital Rework System, 3 Function with DXV80, WP80 and HAP200
Apex Tool GroupWR2000X
REWORK STATION, 300W, 120V; Supply Voltage V AC:120V; Heat Temperature Range:+15
WellerWR2000
Weller WR2000 Digital Self-Contained 2 Channel Rework Station w/HAP 1 Hot Air Pencil
WellerWR2000VX
Digital Self-Contained Dual Channel Rework Station with DXV80 Desoldering Pencil

Descriptions

Descriptions of Apex Tool Group WR3M provided by its distributors.

WR Digital Self-Contained 3 Function Rework Station, Control Unit Only
Digital Self-Contained Rework Station Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +850°F Output Power: 400W Air Flow Pump Type: Rotary Vane RoHS Compliant: NA
Input Power Rating W = 400 / Heat Temperature Max. °C = 550 / Power Plug = CH Type J (T12) Plug / Power Plug = DE Type F (CEE 7/4) Plug / Heat Temperature Min. °C = 50 / Supply Voltage V = 230 / Warranty = 2 Years
CONTROL UNIT, EURO CORD; Voltage, Supply AC:230V; Temperature Range:150°F to 850°F; Power Output:420W; Height:102mm; Length:237mm; Max Air Flow:18l/min; Power Consumption:420W; Temperature, Max:550°C; Temperature, Min:50°C; Weight:6.5kg; Width, External:235mm; Supply Frequency:50Hz

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR 3M
  • WR3M.