Weller ST5

Weller ST Series Single Flat Hobbyist Solder Tip for WP25 WP30 WP35
$ 6.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ST5.

Electro Sonic

Datasheet1 page18 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

Related Parts

WellerST7
ST Series Conical Solder Tip Hobbyist for WP25, WP30 and WP35 Irons, 0.31"
Crouse-HindsST6
Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
WellerPTK8
Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K8
WellerPTF7
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F7
WellerPTS7
Tip, Soldering, 0.4Mm, Round, Long; |Weller (Apex Tool Group) PT-S7
WellerPTS8
Weller PTS8 Long Conical Solder Tip TC201 Series - 800F .015in x 1in

Descriptions

Descriptions of Weller ST5 provided by its distributors.

Weller ST Series Single Flat Hobbyist Solder Tip for WP25 WP30 WP35
TIP, SOLDERING IRON, FLAT, 0.79MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Flat For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 19.05mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 1.5"; Conduit Configuration:Straight; Trade Size:1-1/2"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:-; Body Material:Natural Finish Zinc Rohs Compliant: Yes |Crouse-Hinds ST 5
Crouse Hinds ST5 Conduit Hub Brand: Crouse Hinds. Part Number: ST5. EATON Crouse-Hinds Myers SCRU-TITE Conduit Hub, Basic Vibration Proof Threaded, 1-1/2 in, For Use With: Rigid Conduit, Zinc, Polished Nickel/Polished Chrome, 2-3/4 in Dia x 1-11/16 in L. Additional Description: CRHD-ST5 1-1/2 ZINC CONDUIT HUB. Catalog Description: Eaton Crouse-Hinds series Myers Scru-Tite basic hub, Zinc, 1-1/2..

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 5
  • ST-5
  • ST5.