Weller PTS7

Tip, Soldering, 0.4Mm, Round, Long; |Weller (Apex Tool Group) PT-S7
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTS7.

Newark

Datasheet1 page0 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.77%

Related Parts

WellerPTF7
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F7
WellerPTS8
Weller PTS8 Long Conical Solder Tip TC201 Series - 800F .015in x 1in
WellerPTK8
Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K8
WellerPTF8
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F8
WellerST7
ST Series Conical Solder Tip Hobbyist for WP25, WP30 and WP35 Irons, 0.31"
WellerST5
Weller ST Series Single Flat Hobbyist Solder Tip for WP25 WP30 WP35

Descriptions

Descriptions of Weller PTS7 provided by its distributors.

Tip, Soldering, 0.4Mm, Round, Long; |Weller (Apex Tool Group) PT-S7
TIP, SOLDERING, 0.4MM, ROUND, LONG; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Round; For Use With: TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Accessory Typ
TIP, SOLDERING PENCIL, CONICAL, 0.38MM Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Conical For Use With: Weller TC201 Series Soldering Iron Tip / Nozzle Length: 25.4mm RoHS Compliant: Yes
Soldering Tip Shape = Long Conical Tip / Tip Width mm = 0.4 / Tip Length mm = 44 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Temperature Max. °C = 370 / Soldering Tip Series = PT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT S7
  • PT-S7
  • PT-S7.
  • PTS-7
  • PTS7.