Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouse-Hinds ST6

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
$ 6.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST6.

Master Electronics

Datasheet1 page18 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.43%

Related Parts

WellerST7
ST Series Conical Solder Tip Hobbyist for WP25, WP30 and WP35 Irons, 0.31"
WellerST5
Weller ST Series Single Flat Hobbyist Solder Tip for WP25 WP30 WP35
WellerPTK8
Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K8
WellerPTF7
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F7
WellerPTS7
Tip, Soldering, 0.4Mm, Round, Long; |Weller (Apex Tool Group) PT-S7
WellerPTS8
Weller PTS8 Long Conical Solder Tip TC201 Series - 800F .015in x 1in

Descriptions

Descriptions of Crouse-Hinds ST6 provided by its distributors.

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
TIP, SOLDERING IRON, SCREWDRIVER 19.05MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 0.79mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 2"; Conduit Configuration:Straight; Trade Size:2"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:-; Accessory Type:Myers Conduit Hub Basic Scru-Tite Rohs Compliant: Yes |Crouse-Hinds ST 6
Crouse Hinds ST6 Conduit Hub Brand: Crouse Hinds. Part Number: ST6. EATON Crouse-Hinds Myers SCRU-TITE Conduit Hub, Basic Vibration Proof Threaded, 2 in, For Use With: Rigid Conduit, Zinc, Polished Nickel/Polished Chrome, 3-1/4 in Dia x 1-3/4 in L. Additional Description: CRHD-ST6 2 ZINC CONDUIT HUB. Catalog Description: Eaton Crouse-Hinds series Myers Scru-Tite basic hub, Zinc, 2..

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 6
  • ST-6
  • ST6.