Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller CT5CC8.

Soldering Iron Tip, Round, Bent, 3.2 mm
$ 9.9
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT5CC8..

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

WellerCT5CC7
TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round, B
WellerCT5BB7
TIP, ROUND, SLOPED, 2.4MM; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Round, B
WellerPTC7
Weller PT Series Screwdriver Solder Tip for TC201 Iron 700F 125

Descriptions

Descriptions of Weller CT5CC8. provided by its distributors.

Soldering Iron Tip, Round, Bent, 3.2 mm
TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round Sloped; For Use With:W60P and W100P Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:3.2mm; Length:19mm; Operating Temperature Max:425°C; Temperature Code:8; Tip Length:29.36mm; Tip Size:3.17mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT5CC8