Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller CT5CC7

TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Round, B
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CT5CC7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT5CC7.

Farnell

Datasheet1 page19 years ago

Related Parts

WellerCT5BB7
TIP, ROUND, SLOPED, 2.4MM; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Round, B
WellerCT5CC8.
Soldering Iron Tip, Round, Bent, 3.2 mm
WellerPTDD7
Soldering tip, Round, Ø 6.6 mm, (T x L) 5 x 33 mm, 370 °C, PT DD7

Descriptions

Descriptions of Weller CT5CC7 provided by its distributors.

TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round, B
CC7 screwdriver tip - W60/61 iron,3.2mm
RS APAC
TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round Sloped; For Use With:W60P and W100P Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:3.2mm; Length:19mm; Operating Temperature Max:370°C; Temperature Code:7; Tip Length:29.36mm; Tip Size:3.17mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT5CC7.
  • T0054262799